Thrml Mgmt Access Finger Guard Steel Wire
Comair Rotron 572621 technical specifications.
| Diameter | 53.2mm |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Material | Steel |
| Mount | Wire |
| Packaging | Bulk |
| Thickness | 5.08mm |
| Width | 53.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 572621 to view detailed technical specifications.
No datasheet is available for this part.