Comair Rotron 811102B00000 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 811102B00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.