Comair Rotron 831302B00000 technical specifications.
| Color | Black |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 831302B00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
