Comair Rotron 833202B03300 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 19mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 20°C/W |
| Package Cooled | TO-220 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 833202B03300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.