
Comair Rotron 833802T00000 technical specifications.
| Package/Case | TO-220 |
| Height | 21.5mm |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Clip, PC Pin |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 833802T00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
