Comair Rotron CD24B3031573 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 88.9mm |
| Diameter | 254mm |
| Noise Level | 49.1dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 29W |
| Series | Caravel |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron CD24B3031573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.