
Comair Rotron CR0424HB-C50032628 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 20mm |
| Height | 40mm |
| Noise Level | 31.9dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.2W |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron CR0424HB-C50032628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.