Comair Rotron CR0812MB-D71(032720) technical specifications.
| Bearing Type | Ball |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Lead Length | 300mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 13.2V |
| Min Supply Voltage (DC) | 10.8V |
| Mount | External |
| Outside Diameter | 80mm |
| Power Consumption | 1.8W |
| Series | Flight LT |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron CR0812MB-D71(032720) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.