Comair Rotron CR4512MB-G70 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 45 X 45 X 10 |
| Product Length (mm) | 45 |
| Product Depth (mm) | 45 |
| Product Height (mm) | 10 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 6.9CFM |
| Maximum Pressure | 0.068inH2O |
| Noise Level | 21.6dB |
| Line Current | 0.07A |
| Bearings | Ball |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Comair Rotron CR4512MB-G70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.