
Comair Rotron DD692748K1A(039852) technical specifications.
| Bearing Type | Ball |
| Current Rating | 840mA |
| Lead Length | 12inch |
| Material | Metal, Galvanized |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Outside Diameter | 175mm |
| Power Consumption | 44.7W |
| Reach SVHC Compliant | Unknown |
| Series | DIPLOMAT |
| Weight | 2.3kg |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron DD692748K1A(039852) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.