Comair Rotron FN24B3E2 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Length | 305mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron FN24B3E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.