
Comair Rotron FT12B3031174 technical specifications.
| Bearing Type | Ball |
| Flammability Rating | UL94 V-0 |
| Lead Length | 305mm |
| Reach SVHC Compliant | Unknown |
| Series | Flight |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron FT12B3031174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.