Comair Rotron GDA1225-24BB technical specifications.
| Airflow | 69CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Flammability Rating | UL94 V-0 |
| Height | 120mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 8.4W |
| Mount | Flanges |
| Noise | 39.1dBA |
| Noise Level | 39.08 dB |
| Operating Frequency | N/R |
| Package Quantity | 40 |
| RPM | 2400RPM |
| Series | Gryphon |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.362lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron GDA1225-24BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.