
The GDA1238-48BB is a 48V axial fan from Comair Rotron's Gryphon series, rated for 350mA and 16.8W. It features a ball bearing design and a UL94 V-0 flammability rating. The fan operates within a temperature range of -10°C to 70°C and has a noise level of 40.8dBA. It is available in a package quantity of 40 and is suitable for general use in thermal management applications.
Comair Rotron GDA1238-48BB technical specifications.
| Airflow | 128CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Flammability Rating | UL94 V-0 |
| Height | 120mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 16.8W |
| Mount | Flanges |
| Noise | 40.8dBA |
| Noise Level | 43.45 dB |
| Operating Frequency | N/R |
| Package Quantity | 40 |
| RPM | 3000RPM |
| Series | Gryphon |
| Termination | 3 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.586lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron GDA1238-48BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.