Comair Rotron GDA4010-24BB technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.2W |
| Noise | 30.5dBA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| RPM | 7000RPM |
| Series | Gryphon |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.035lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron GDA4010-24BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.