
Comair Rotron GDA4020-12BB technical specifications.
| Airflow | 8.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 30.9dBA |
| Noise Level | 30.92 dB |
| Operating Frequency | N/R |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| RPM | 8000RPM |
| Series | Gryphon |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.064lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron GDA4020-12BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.