Comair Rotron GDA4028-12BB technical specifications.
| Airflow | 11CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.4W |
| Noise | 31.4dBA |
| Package Quantity | 400 |
| RPM | 8800RPM |
| Series | Gryphon |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.079lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron GDA4028-12BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.