
Comair Rotron GDA6025-12BB technical specifications.
| Airflow | 18CFM |
| Approvals | UL, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.7W |
| Noise | 26.1dBA |
| Package Quantity | 40 |
| RPM | 4000RPM |
| Series | Gryphon |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.137lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron GDA6025-12BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
