Comair Rotron GDA8025-24BB technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 3.6W |
| Mount | Flanges |
| Noise | 30.8dBA |
| Noise Level | 30.8 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 40 |
| RPM | 3000RPM |
| Series | Gryphon |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.167lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron GDA8025-24BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.