Comair Rotron GL48B7031377 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Noise Level | 53.6dB |
| Operating Supply Voltage | 48V |
| Power Consumption | 15W |
| Series | Galaxy |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron GL48B7031377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.