
Comair Rotron MA2B3031842 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 54.9mm |
| Height | 171.4mm |
| Noise Level | 56.5dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 41.4W |
| Series | Maltese |
| Width | 150.4mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron MA2B3031842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.