Comair Rotron MC24S3H032400 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 120mm |
| Noise Level | 47.8dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 6.7W |
| Series | Muffin |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron MC24S3H032400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.