
Comair Rotron MX2B1028420 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 39.12mm |
| Height | 119.13mm |
| Noise Level | 47.6dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 15W |
| Series | Muffin |
| Width | 119.13mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron MX2B1028420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.