Comair Rotron PQ48B4031085 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50mm |
| Diameter | 171.4mm |
| Noise Level | 51.2dB |
| Operating Supply Voltage | 48V |
| Power Consumption | 22W |
| Series | Patriot |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron PQ48B4031085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.