
Comair Rotron PT2B3028254 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 50mm |
| Diameter | 171.4mm |
| Height | 172mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -28°C |
| Noise Level | 54dB |
| Operating Supply Voltage | 115V |
| Outside Diameter | 171.5mm |
| Power Consumption | 31W |
| Series | Patriot |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron PT2B3028254 to view detailed technical specifications.
No datasheet is available for this part.