Comair Rotron SD12K3-E2(031439) technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Length | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron SD12K3-E2(031439) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.