Comair Rotron SD24B1028934 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 41.78mm |
| Height | 79.8mm |
| Noise Level | 47.6dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 3W |
| Series | Sprite |
| Width | 79.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron SD24B1028934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.