
Comair Rotron ST24S3H032397 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 80mm |
| Noise Level | 44.2dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.4W |
| Series | Sprint |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron ST24S3H032397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
