
Comair Rotron ST24Z3032556 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 80mm |
| Noise Level | 51.5dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 6.7W |
| Series | Sprint |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron ST24Z3032556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
