Comair Rotron TD24B1031769 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 111.8mm |
| Height | 175.51mm |
| Noise Level | 65.2dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 36W |
| Series | Tarzan |
| Width | 175.51mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron TD24B1031769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.