Comair Rotron TD48B6NDNX technical specifications.
| Airflow | 330CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 700mA |
| Height | 175.5mm |
| Length | 175.5mm |
| Life (Hours) | 35000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 33.6W |
| Noise | 65.2dBA |
| Package Quantity | 10 |
| RPM | 3275RPM |
| Series | Tarzan |
| Width | 107.2mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron TD48B6NDNX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.