Comair Rotron WT12B3031101 technical specifications.
| Bearing Type | Ball |
| Depth | 32.4mm |
| Height | 80mm |
| Mounting Hole Spacing | 71.37mm |
| Noise Level | 52.2dB |
| Operating Supply Voltage | 12V |
| Series | Whiffet |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron WT12B3031101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.