Comark C28 technical specifications.
| Accuracy | 0.1% |
| Height | 27mm |
| Length | 152mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 128g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Comark C28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.