Comark C9507/IS technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 32mm |
| Length | 173mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resolution (um) | 1inch |
| Width | 83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comark C9507/IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
