Comark KM340 technical specifications.
| Accuracy | 0.2% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Comark KM340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
