
Comark N2012STARTERKIT technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 35mm |
| Length | 88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comark N2012STARTERKIT to view detailed technical specifications.
No datasheet is available for this part.
