Comat Releco Gmbh V40-G technical specifications.
| Type | Jumper |
| Gender | M |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comat Releco Gmbh V40-G to view detailed technical specifications.
No datasheet is available for this part.