Comatec TBD2/024.24/F technical specifications.
| Depth | 93mm |
| Length | 87.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 0.71kg |
| Width | 66.5mm |
| RoHS | Compliant |
Download the complete datasheet for Comatec TBD2/024.24/F to view detailed technical specifications.
No datasheet is available for this part.