Comatec TBD2/050.12/F6 technical specifications.
| Primary | 230 VAC |
| Output voltage | 12 VAC |
| Secondary | 12 VAC |
| Power | 50 |
| Height | 93 |
| Width | 105 |
| Ambient temperature | 50 °C |
| RoHS | Compliant |
Download the complete datasheet for Comatec TBD2/050.12/F6 to view detailed technical specifications.
No datasheet is available for this part.