The 1.5KE10CA-HF is a bidirectional Zener diode with a minimum breakdown voltage of 9.5V and a maximum operating temperature of 150°C. It is packaged in a DO-201 axial package and is available in tape and reel packaging. The diode has a peak pulse current of 103.45A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip 1.5KE10CA-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103.45A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1.5KE10CA-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.