Datasheets.com
Datasheets.com
Comchip

B8S-HF

DIODE Bridge RecT GPP 800V 0.8A MBS

MountingSurface Mount
Quick Jump:

Technical Specifications

Comchip B8S-HF technical specifications.

General

Average Rectified Current
800mA
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Package Quantity
3000
Packaging
Tape and Reel
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Comchip B8S-HF Datasheet

Download the complete datasheet for Comchip B8S-HF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.