Comchip GBJ20005-G technical specifications.
| Average Rectified Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Comchip GBJ20005-G to view detailed technical specifications.
No datasheet is available for this part.