Comchip P6KE300-HF technical specifications.
| Package/Case | DO-15 |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 243V |
| RoHS Compliant | Yes |
| Series | P6KE-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE300-HF to view detailed technical specifications.
No datasheet is available for this part.