The P6KE550-HF transient voltage suppressor from Comchip is a unidirectional device with a reverse standoff voltage of 446.6V and a maximum power dissipation of 600W. It is packaged in a DO-15 axial lead package and is suitable for through hole mounting. The device is RoHS compliant and available in quantities of 3000 per reel.
Comchip P6KE550-HF technical specifications.
| Package/Case | DO-15 |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 446.6V |
| RoHS Compliant | Yes |
| Series | P6KE-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE550-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.