Comchip RS204-G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tray |
| Series | RS204 |
| RoHS | Compliant |
Download the complete datasheet for Comchip RS204-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
