Comchip RS507-G technical specifications.
| Forward Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Reverse Voltage (DC) | 700V |
| RoHS | Compliant |
Download the complete datasheet for Comchip RS507-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
