TVS Diodes - Transient Voltage Suppressors 200W, 70.0V, Bidir
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 70V |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |