Comchip TVP06B120CA-G technical specifications.
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B120CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.