Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
COMCHIP
TVP06B130CA-G
Datasheet
Comchip
TVP06B130CA-G
Volume Production
TVS 600W 13V BIDIRECT SMC
TVS 600W 13V BIDIRECT SMC
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Power Dissipation
600W
Mount
Surface Mount
Package Quantity
3000
Packaging
Tape and Reel
Reverse Standoff Voltage
11.1V
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account