Commell LS-373-CM575-4GB technical specifications.
| Length | 146mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Commell LS-373-CM575-4GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.